Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9032
Newark Part No.92B6084
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial2-56
Standoff TypeRound Female-Female
Body Length4.78mm
Overall Length-
External Width4.76mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
2-56
Body Length
4.78mm
External Width
4.76mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate