Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $1.470 |
2500+ | $1.350 |
5000+ | $1.260 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,470.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9389C
Newark Part No.26H6100
Technical Datasheet
Spacer MaterialAluminium
Overall Length6.35mm
Outer Diameter7.94mm
Inner Diameter3.65mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
7.94mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
6.35mm
Inner Diameter
3.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate