Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABL HEATSINKS
Manufacturer Part No325AB1000B
Newark Part No.07WX4339
Your Part Number
Technical Datasheet
213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.450 |
| 10+ | $15.720 |
| 25+ | $14.900 |
| 50+ | $14.080 |
| 100+ | $13.290 |
| 250+ | $12.400 |
| 500+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No325AB1000B
Newark Part No.07WX4339
Technical Datasheet
Thermal Resistance2.9°C/W
Packages Cooled-
External Width - Metric93mm
External Height - Metric14mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.66"
External Height - Imperial0.55"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 325AB1000B is a 100 x 93 x 14mm undrilled Heat Sink made of aluminium with anodised finish. This heat sink features vertical mount.
Applications
Industrial
Technical Specifications
Thermal Resistance
2.9°C/W
External Width - Metric
93mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
14mm
External Diameter - Metric
-
External Width - Imperial
3.66"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate