Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS-25.000MHZ-B2F-T
Newark Part No.13J1665
Product RangeABLS Series
Your Part Number
Technical Datasheet
146 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-25.000MHZ-B2F-T
Newark Part No.13J1665
Product RangeABLS Series
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 11.5mm x 4.7mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABLS Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABLS-25.000MHZ-B2F-T
1 Product Found
Product Overview
The ABLS-25.000MHZ-B2F-T is a 11.5 x 4.7 x 4.2mm Low Profile SMD Crystal with hermetically sealed and not moisture sensitive, load capacitance of 18pF. Tight stability and extended temperature range.
- Ageing ±5ppm per year (maximum)
- 500MΩ Insulation resistance
- AT-cut Fundamental mode
Applications
Computers & Computer Peripherals, Wireless
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 11.5mm x 4.7mm
Load Capacitance
18pF
Product Range
ABLS Series
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability