Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10-22.1184MHZ-D30-T3
Newark Part No.39T2618
Product RangeABM10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1000+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,047.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-22.1184MHZ-D30-T3
Newark Part No.39T2618
Product RangeABM10 Series
Technical Datasheet
Crystal Case-
Frequency Stability + / -30ppm
Load Capacitance10pF
Product RangeABM10 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Crystal Case
-
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
30ppm
Product Range
ABM10 Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM10-22.1184MHZ-D30-T3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate