Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM13W-37.4000MHZ-5-DH7G-T5
Newark Part No.73AC8709
Product RangeABM13W Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-37.4000MHZ-5-DH7G-T5
Newark Part No.73AC8709
Product RangeABM13W Series
Technical Datasheet
Frequency Nom37.4MHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / -15ppm
Load Capacitance5pF
Frequency Tolerance + / -7ppm
Product RangeABM13W Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM13W-37.4000MHZ-5-DH7G-T5 is an ABM13W series IoT optimized ultra-miniature quartz MHz crystal. Typical applications include wearables, wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth Low Energy (BLE), Machine-to-Machine (M2M) connectivity, ultra-low power MCU's, SoC's, transceivers, near field communication and ISM band applications.
- World's smallest At-Cut MHz crystal
- Ideally suited for space constraint applications
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC's
- Low profile ideal for height constraint designs
- 5pF load capacitance, fundamental operation mode
- 37.4MHz frequency
- Tolerance is ±7ppm, frequency stability is ±10ppm
- Operating temperature range from -40°C to +85°C
- 50 ohm equivalent series resistance (R1) (over -40°C to +125°C) at 5pF plating load
Technical Specifications
Frequency Nom
37.4MHz
Frequency Stability + / -
15ppm
Frequency Tolerance + / -
7ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
5pF
Product Range
ABM13W Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM13W-37.4000MHZ-5-DH7G-T5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate