Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM13W-38.4000MHZ-5-NH7U-T5
Newark Part No.73AC8716
Product RangeABM13W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
4000+ | $3.350 |
8000+ | $3.120 |
12000+ | $3.010 |
20000+ | $2.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$16,750.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-38.4000MHZ-5-NH7U-T5
Newark Part No.73AC8716
Product RangeABM13W Series
Technical Datasheet
Frequency Nom38.4MHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / -10ppm
Load Capacitance5pF
Frequency Tolerance + / -7ppm
Product RangeABM13W Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABM13W-38.4000MHZ-5-NH7U-T5 is a ABM13W series IoT optimized ultra-miniature quartz MHz crystal. Typical applications include wearables, wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth Low Energy (BLE), Machine-to-Machine (M2M) Connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication and ISM band applications.
- World’s smallest At-Cut MHz crystal (0.047inch x 0.039inch x 0.012inch package)
- Ideally suited for space constraint applications
- Simultaneously optimized for low plating load & ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- Low profile ideal for height constraint designs
- 5pF load capacitance
- 38.4MHz frequency
- Tolerance: ±7ppm, frequency stability: ±10ppm
- Operating temperature range: -30 to 85°C
- ESR: 50 ohm
Technical Specifications
Frequency Nom
38.4MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
7ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
5pF
Product Range
ABM13W Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM13W-38.4000MHZ-5-NH7U-T5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate