Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM2-16.000MHZ-D4Y-T
Newark Part No.
Full Reel73AJ0735
Re-Reel89AH0770
Cut Tape89AH0770
Product RangeABM2 Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.260 |
| 25+ | $1.160 |
| 50+ | $1.120 |
| 100+ | $1.080 |
| 250+ | $1.050 |
| 500+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.839 |
| 2000+ | $0.815 |
| 4000+ | $0.805 |
| 6000+ | $0.795 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM2-16.000MHZ-D4Y-T
Newark Part No.
Full Reel73AJ0735
Re-Reel89AH0770
Cut Tape89AH0770
Product RangeABM2 Series
Technical Datasheet
Product RangeABM2 Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 8mm x 4.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM2 Series
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 8mm x 4.5mm
Operating Temperature Max
85°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM2-16.000MHZ-D4Y-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability