Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3BAIG-12.000MHZ-1Z-T
Newark Part No.80AH1497
Product RangeABM3BAIG Series
Technical Datasheet
584 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.300 |
25+ | $1.270 |
50+ | $1.250 |
100+ | $1.200 |
250+ | $1.190 |
500+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3BAIG-12.000MHZ-1Z-T
Newark Part No.80AH1497
Product RangeABM3BAIG Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -10ppm
Product RangeABM3BAIG Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
ABM3BAIG Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability