Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8-166-114.285MHZ-T
Newark Part No.86AK7196
Product RangeABM8 Series
728 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.260 |
10+ | $5.220 |
25+ | $5.170 |
50+ | $5.150 |
100+ | $5.110 |
250+ | $5.060 |
500+ | $5.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-166-114.285MHZ-T
Newark Part No.86AK7196
Product RangeABM8 Series
Frequency Nom114.285MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -50ppm
Product RangeABM8 Series
Operating Temperature Min10°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
114.285MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
10°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
18pF
Product Range
ABM8 Series
Operating Temperature Max
60°C
Alternatives for ABM8-166-114.285MHZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability