Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABMM-14.7456MHZ-B2-T
Newark Part No.95J9839
Product RangeABMM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1000+ | $1.210 |
2000+ | $1.110 |
4000+ | $1.010 |
6000+ | $0.975 |
10000+ | $0.957 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-14.7456MHZ-B2-T
Newark Part No.95J9839
Product RangeABMM Series
Technical Datasheet
Frequency Nom14.7456MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABMM Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Frequency Nom
14.7456MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (10-Jun-2022)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
18pF
Product Range
ABMM Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ABMM-14.7456MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate