Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABMM2-20.000MHZE2-T
Newark Part No.95J9858
Product RangeABMM2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.903 |
| 2000+ | $0.819 |
| 4000+ | $0.736 |
| 6000+ | $0.709 |
| 10000+ | $0.694 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$903.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM2-20.000MHZE2-T
Newark Part No.95J9858
Product RangeABMM2 Series
Technical Datasheet
Frequency Nom20MHz
Product RangeABMM2 Series
Crystal TypeQuartz
Crystal Frequency20MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABMM2 Series
Crystal Frequency
20MHz
Frequency Stability + / -
20ppm
ESR
50ohm
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABMM2-20.000MHZE2-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate