Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-4-B3-T5
Newark Part No.73AC8590
Product RangeABS04W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
4000+ | $4.110 |
8000+ | $3.820 |
12000+ | $3.680 |
20000+ | $3.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$20,550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-4-B3-T5
Newark Part No.73AC8590
Product RangeABS04W Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / -1ppm
Load Capacitance4pF
Frequency Tolerance + / -30ppm
Product RangeABS04W Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
1ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
4pF
Product Range
ABS04W Series
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for ABS04W-32.768KHZ-4-B3-T5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate