Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACAG1204-868-T
Newark Part No.65AC5571
Product RangeACAG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$25,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG1204-868-T
Newark Part No.65AC5571
Product RangeACAG Series
Technical Datasheet
Center Frequency868MHz
Antenna Case Size12mm x 4mm x 1.6mm
Product RangeACAG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
868MHz
Product Range
ACAG Series
Antenna Case Size
12mm x 4mm x 1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ACAG1204-868-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate