Print Page
Image is for illustrative purposes only. Please refer to product description.
975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.490 |
| 10+ | $15.710 |
| 25+ | $14.200 |
| 50+ | $13.210 |
| 100+ | $12.220 |
| 250+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$21.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAETC2303XS-SS
Newark Part No.65AK5864
Technical Datasheet
Antenna Type5G / UWB / LTE 4G / 2G/3G
Frequency Min7.125GHz
Frequency Max5.15GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
5G / UWB / LTE 4G / 2G/3G
Frequency Max
5.15GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
Lead (25-Jun-2025)
Frequency Min
7.125GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability