Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAHCR-S04R0SA307Q
Newark Part No.14AM5626
Product RangeAHCR-S04R0S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $11.190 |
Price for:Each
Minimum: 1280
Multiple: 320
$14,323.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAHCR-S04R0SA307Q
Newark Part No.14AM5626
Product RangeAHCR-S04R0S Series
Technical Datasheet
Voltage(DC)4V
Capacitance300F
Discharge Current Max-
ESR0.09ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Height25mm
Product RangeAHCR-S04R0S Series
Operating Temperature Min-20°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
4V
Discharge Current Max
-
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
25mm
Operating Temperature Min
-20°C
Qualification
-
Capacitance
300F
ESR
0.09ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
16mm
Product Range
AHCR-S04R0S Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
