Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0095-J-T
Newark Part No.14N4288
Product RangeAISC-0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $0.191 |
5000+ | $0.179 |
10000+ | $0.156 |
20000+ | $0.139 |
30000+ | $0.129 |
50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$573.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0095-J-T
Newark Part No.14N4288
Product RangeAISC-0603 Series
Technical Datasheet
Inductance9.5nH
DC Resistance Max0.16ohm
Product RangeAISC-0603 Series
Self Resonant Frequency6GHz
DC Current Rating540mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
9.5nH
Product Range
AISC-0603 Series
DC Current Rating
540mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.16ohm
Self Resonant Frequency
6GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (1)
Alternatives for AISC-0603-R0095-J-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate