Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R015-J-T
Newark Part No.14N4296
Product RangeAISC-0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.191 |
5000+ | $0.179 |
10000+ | $0.156 |
20000+ | $0.139 |
30000+ | $0.129 |
50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$573.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R015-J-T
Newark Part No.14N4296
Product RangeAISC-0603 Series
Technical Datasheet
Inductance15nH
DC Resistance Max150mohm
Product RangeAISC-0603 Series
Self Resonant Frequency6GHz
DC Current Rating550mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
Technical Specifications
Inductance
15nH
Product Range
AISC-0603 Series
DC Current Rating
550mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
150mohm
Self Resonant Frequency
6GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AISC-0603-R015-J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate