Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R56J-T
Newark Part No.14N4390
Product RangeAISC-0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.395 |
5000+ | $0.372 |
10000+ | $0.325 |
20000+ | $0.289 |
30000+ | $0.267 |
50000+ | $0.242 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$790.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R56J-T
Newark Part No.14N4390
Product RangeAISC-0805 Series
Technical Datasheet
Inductance560nH
Product RangeAISC-0805 Series
DC Resistance Max1.9ohm
Self Resonant Frequency350MHz
DC Current Rating230mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.55mm
Technical Specifications
Inductance
560nH
DC Resistance Max
1.9ohm
DC Current Rating
230mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.55mm
Product Range
AISC-0805 Series
Self Resonant Frequency
350MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for AISC-0805-R56J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate