Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-1008F-100J-T
Newark Part No.14N4427
Product RangeAISC-1008F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$946.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-1008F-100J-T
Newark Part No.14N4427
Product RangeAISC-1008F Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.95ohm
Product RangeAISC-1008F Series
Self Resonant Frequency40MHz
DC Current Rating300mA
Inductor Case / Package1008 [2516 Metric]
Inductor Case Style1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Product Range
AISC-1008F Series
DC Current Rating
300mA
Inductor Case Style
1008 [2516 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.95ohm
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Technical Docs (1)
Alternatives for AISC-1008F-100J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate