Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoALANS100X1-2F10LT
Newark Part No.23AH8890
Product RangeALANS100X1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANS100X1-2F10LT
Newark Part No.23AH8890
Product RangeALANS100X1 Series
Technical Datasheet
Compatible With10/100 Base-TX
Transformer Type10/100 Base-TX
No. of Ports1 Port
Turns Ratio1CT:1CT
Transformer MountingSurface Mount
Inductance350µH
Isolation Voltage2.5kV
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeALANS100X1 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Compatible With
10/100 Base-TX
No. of Ports
1 Port
Transformer Mounting
Surface Mount
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Transformer Type
10/100 Base-TX
Turns Ratio
1CT:1CT
Inductance
350µH
Operating Temperature Min
-55°C
Product Range
ALANS100X1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
