Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
1+ | $49.350 |
10+ | $46.960 |
25+ | $45.990 |
50+ | $45.610 |
100+ | $45.080 |
250+ | $44.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$49.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJYR-24.576MHZ-M6069LF
Newark Part No.40Y2093
Product RangeAOCJYR
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilityLVCMOS
Oscillator CaseSMD, 9.7mm x 7.5mm
Supply Voltage Nom3.3V
Product RangeAOCJYR
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
50ppb
Oscillator Case
SMD, 9.7mm x 7.5mm
Product Range
AOCJYR
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability