Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASDMB-19.200MHZ-XY-T
Newark Part No.38T0579
Product RangePure Silicon ASDMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $5.770 |
2000+ | $5.530 |
4000+ | $5.200 |
8000+ | $4.900 |
12000+ | $4.750 |
20000+ | $4.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,770.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-19.200MHZ-XY-T
Newark Part No.38T0579
Product RangePure Silicon ASDMB Series
Technical Datasheet
Frequency Nom19.2MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
19.2MHz
Frequency Stability + / -
10ppm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for ASDMB-19.200MHZ-XY-T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate