Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEM1-80.000MHZ-LC-T
Newark Part No.14N5909
Product RangePure Silicon ASEM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $3.050 |
2000+ | $2.900 |
4000+ | $2.650 |
6000+ | $2.560 |
10000+ | $2.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEM1-80.000MHZ-LC-T
Newark Part No.14N5909
Product RangePure Silicon ASEM Series
Technical Datasheet
Frequency Nom80MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEM Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
80MHz
Frequency Stability + / -
50ppm
Product Range
Pure Silicon ASEM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ASEM1-80.000MHZ-LC-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate