Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEMB-12.000MHZ-XY-T
Newark Part No.38T0715
Product RangePure Silicon ASEMB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 2000+ | $4.930 |
| 4000+ | $4.640 |
| 8000+ | $4.370 |
| 12000+ | $4.240 |
| 20000+ | $4.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-12.000MHZ-XY-T
Newark Part No.38T0715
Product RangePure Silicon ASEMB Series
Technical Datasheet
Frequency Nom-
Frequency Stability + / --
Oscillator Case / Package-
Supply Voltage Nom-
Product RangePure Silicon ASEMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output Compatibility-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
-
Oscillator Case / Package
-
Product Range
Pure Silicon ASEMB Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
-
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Technical Docs (2)
Alternatives for ASEMB-12.000MHZ-XY-T
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate