Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEMB-32.000MHZ-XY-T
Newark Part No.
Full Reel73AJ1314
Re-Reel73AJ1313
Cut Tape73AJ1313
Product RangePure Silicon ASEMB Series
Your Part Number
Technical Datasheet
848 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $6.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-32.000MHZ-XY-T
Newark Part No.
Full Reel73AJ1314
Re-Reel73AJ1313
Cut Tape73AJ1313
Product RangePure Silicon ASEMB Series
Technical Datasheet
Frequency Nom32MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Supply Voltage Nom-
Product RangePure Silicon ASEMB Series
Oscillator Output Compatibility-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
10ppm
Product Range
Pure Silicon ASEMB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
-
Oscillator Output Compatibility
-
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for ASEMB-32.000MHZ-XY-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability