Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5.010 |
10+ | $4.720 |
25+ | $4.630 |
50+ | $4.550 |
100+ | $4.480 |
250+ | $4.350 |
500+ | $4.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMPC-60.000MHZ-LR-T
Newark Part No.53W8621
Product RangeASEMP
Technical Datasheet
Frequency Nom60MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeASEMP
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
60MHz
Frequency Stability + / -
25ppm
Product Range
ASEMP
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ASEMPC-60.000MHZ-LR-T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability