Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASVMB-11.0592MHZ-XY-T
Newark Part No.38T0977
Product RangeASVMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $5.430 |
2000+ | $5.200 |
4000+ | $4.870 |
8000+ | $4.580 |
12000+ | $4.440 |
20000+ | $4.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASVMB-11.0592MHZ-XY-T
Newark Part No.38T0977
Product RangeASVMB Series
Technical Datasheet
Frequency Nom11.0592MHz
Oscillator CaseSMD, 7mm x 5mm
Frequency Stability + / -10ppm
Supply Voltage Nom2.5V
Product RangeASVMB Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
11.0592MHz
Frequency Stability + / -
10ppm
Product Range
ASVMB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for ASVMB-11.0592MHZ-XY-T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate