Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATFC-0402-1N6-BT
Newark Part No.14N4836
Product RangeATFC-0402 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0402-1N6-BT
Newark Part No.14N4836
Product RangeATFC-0402 Series
Inductance1.6nH
DC Resistance Max0.25ohm
Self Resonant Frequency10GHz
DC Current Rating560mA
Inductor Case / Package0402 [1005 Metric]
Product RangeATFC-0402 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.6nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
DC Resistance Max
0.25ohm
DC Current Rating
560mA
Product Range
ATFC-0402 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ATFC-0402-1N6-BT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate