Thin Film Inductors :

488 Products Found
Find a huge range of Thin Film Inductors at Newark Electronics Canada. We stock a large selection of Thin Film Inductors, including new and most popular products from the world's top manufacturers including: Murata, Abracon, Multicomp Pro, TDK & Wurth Elektronik

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
RoHS Phthalates Compliant
77AH4907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.843
25+$0.628
100+$0.598
250+$0.559
500+$0.534
More Pricing...
2.2µH
0.084ohm
-
2.8A
1008 [2520 Metric]
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
-
16AH0860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.545
25+$0.457
100+$0.388
250+$0.371
500+$0.355
More Pricing...
470nH
0.028ohm
-
4.5A
0805 [2012 Metric]
0805 [2012 Metric]
LPWI Series
± 20%
Shielded
Metal Composition
2mm
1.2mm
1mm
-
16AH0857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.782
25+$0.663
100+$0.561
250+$0.551
500+$0.540
More Pricing...
1µH
0.065ohm
-
3A
0805 [2012 Metric]
0805 [2012 Metric]
LPWI Series
± 20%
Shielded
Metal Composition
2mm
1.2mm
0.8mm
-
69AH2968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.843
25+$0.628
100+$0.598
250+$0.559
500+$0.534
More Pricing...
0.22µH
0.013ohm
-
8.5A
1008 [2520 Metric]
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
-
78AH2308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$1.020
100+$0.869
250+$0.856
500+$0.843
More Pricing...
10µH
0.36ohm
-
1.4A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
-
10R8538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.222
25+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
3.3nH
450mohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
-
36AJ3844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.155
100+$0.129
250+$0.122
500+$0.115
More Pricing...
43nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
-
06W0794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
25+$0.146
100+$0.124
250+$0.085
500+$0.065
More Pricing...
1.2nH
150mohm
12GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
-
06W0858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.213
100+$0.182
250+$0.125
500+$0.095
More Pricing...
12nH
1.55ohm
3.7GHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
-
10R8539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.222
25+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
4.7nH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
-
49AC3899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.038
100+$0.033
250+$0.031
500+$0.030
More Pricing...
3.3nH
0.25ohm
8GHz
450mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
-
76AH5555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.043
30+$0.041
50+$0.040
100+$0.038
More Pricing...
6.2nH
0.6ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
-
76AH5545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.044
100+$0.038
250+$0.037
500+$0.034
More Pricing...
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
-
92AH6135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.886
25+$0.660
100+$0.612
250+$0.582
500+$0.535
More Pricing...
4.7nH
200mohm
-
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
-
36AJ3845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
25+$0.193
100+$0.155
250+$0.143
500+$0.132
More Pricing...
43nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
-
27AM6567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.680
25+$0.577
100+$0.485
250+$0.467
500+$0.450
More Pricing...
1µH
0.045ohm
1MHz
3.9Arms
0806 [2016 Metric]
-
LPWI Series
± 20%
Shielded
Metal Composition
2mm
1.6mm
0.9mm
-
27AM6569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.680
25+$0.573
100+$0.482
250+$0.464
500+$0.448
More Pricing...
1µH
0.045ohm
1MHz
4.6Arms
1008 [2520 Metric]
-
LPWI Series
± 20%
Shielded
Metal Composition
2.5mm
2mm
0.9mm
-
27AM6568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.720
25+$0.606
100+$0.510
250+$0.492
500+$0.473
More Pricing...
2.2µH
0.135ohm
1MHz
2.7Arms
0806 [2016 Metric]
-
LPWI Series
± 20%
Shielded
Metal Composition
2mm
1.6mm
0.9mm
-
06W0791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.266
25+$0.216
100+$0.183
250+$0.126
500+$0.097
More Pricing...
1µH
0.15ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
-
52AK8577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.111
100+$0.094
250+$0.089
500+$0.084
More Pricing...
6.2nH
0.25ohm
5.5GHz
400mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.065
100+$0.058
250+$0.054
500+$0.051
More Pricing...
15nH
0.7ohm
3.5GHz
300mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.060
100+$0.048
250+$0.047
500+$0.044
More Pricing...
2.6nH
0.12ohm
9GHz
600mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.065
100+$0.058
250+$0.054
500+$0.051
More Pricing...
5.1nH
0.25ohm
5.5GHz
400mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.065
100+$0.058
250+$0.054
500+$0.051
More Pricing...
22nH
0.82ohm
3GHz
250mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.060
100+$0.048
250+$0.047
500+$0.044
More Pricing...
1.8nH
80mohm
10GHz
800mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
1-25 of 488 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK