Thin Film Inductors :

488 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
RoHS Phthalates Compliant
52AK8493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.065
100+$0.058
250+$0.054
500+$0.051
More Pricing...
1nH
0.04ohm
16GHz
1100mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.065
100+$0.058
250+$0.054
500+$0.051
More Pricing...
9.1nH
400mohm
4.5GHz
300mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.060
100+$0.048
250+$0.047
500+$0.044
More Pricing...
3.6nH
170mohm
7GHz
500mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.060
100+$0.048
250+$0.047
500+$0.044
More Pricing...
1.4nH
0.04ohm
12GHz
1100mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.055
100+$0.048
250+$0.045
500+$0.044
More Pricing...
10nH
400mohm
4.5GHz
300mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.065
100+$0.058
250+$0.054
500+$0.051
More Pricing...
7.5nH
300mohm
4.5GHz
400mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.053
100+$0.047
250+$0.045
500+$0.043
More Pricing...
4nH
170mohm
7GHz
500mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.065
100+$0.058
250+$0.054
500+$0.051
More Pricing...
3nH
0.12ohm
8GHz
600mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
52AK8485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
25+$0.060
100+$0.048
250+$0.047
500+$0.044
More Pricing...
0.6nH
0.04ohm
20GHz
1100mA
-
0.6mm x 0.3mm x 0.4mm
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
-
57AC7009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
20+$0.139
30+$0.132
50+$0.124
100+$0.116
More Pricing...
6.8nH
0.3ohm
5.5GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
-
78AH2309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.250
10+$1.060
15+$1.000
25+$0.941
50+$0.919
More Pricing...
2.2µH
0.077ohm
-
3A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
-
78AH2299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.817
25+$0.602
100+$0.571
250+$0.531
500+$0.503
More Pricing...
240nH
0.023ohm
-
6.2A
0806 [2016 Metric]
2mm x 1.6mm x 1mm
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
-
57AC6988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.232
20+$0.222
30+$0.213
50+$0.203
100+$0.193
More Pricing...
0.6nH
0.04ohm
20GHz
1.1A
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
-
76AH5552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.043
30+$0.041
50+$0.040
100+$0.038
More Pricing...
4.7nH
0.4ohm
4.4GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
-
06W0852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
30+$0.179
100+$0.153
250+$0.105
500+$0.081
More Pricing...
6.5nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
-
45Y5460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
20+$0.045
30+$0.044
50+$0.041
100+$0.040
More Pricing...
2.7nH
0.2ohm
10GHz
500mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
-
45Y5463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.043
30+$0.041
50+$0.040
100+$0.038
More Pricing...
3.9nH
0.3ohm
5.7GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
-
57AC6936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.189
20+$0.183
30+$0.176
50+$0.163
100+$0.149
More Pricing...
0.9nH
0.15ohm
16.6GHz
580mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
-
76AH5535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
20+$0.147
30+$0.142
50+$0.135
100+$0.128
More Pricing...
18nH
0.8ohm
3.5GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
-
78AH2316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.210
15+$1.150
25+$1.080
50+$1.050
More Pricing...
2.2µH
0.077ohm
-
3A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
-
57AC6993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.232
20+$0.222
30+$0.213
50+$0.203
100+$0.193
More Pricing...
1.1nH
0.04ohm
14GHz
1.1A
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
-
76AH5544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.061
30+$0.060
50+$0.057
100+$0.054
More Pricing...
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
-
92AH6133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.821
25+$0.605
100+$0.575
250+$0.537
500+$0.511
More Pricing...
1nH
42mohm
-
4.1A
1008 [2520 Metric]
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
-
57AC6942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
20+$0.145
30+$0.141
50+$0.131
100+$0.121
More Pricing...
1.5nH
0.2ohm
15GHz
400mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
-
57AC7003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
20+$0.168
30+$0.159
50+$0.151
100+$0.142
More Pricing...
2.4nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
-
26-50 of 488 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK