Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-10.00CELA-C10-T3
Newark Part No.
Re-Reel16AH0889
Cut Tape16AH0889
Product RangeAWSCR-CELA Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.854 |
| 25+ | $0.766 |
| 50+ | $0.698 |
| 100+ | $0.618 |
| 250+ | $0.549 |
| 500+ | $0.472 |
| 1000+ | $0.415 |
| 2500+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-10.00CELA-C10-T3
Newark Part No.
Re-Reel16AH0889
Cut Tape16AH0889
Product RangeAWSCR-CELA Series
Technical Datasheet
Product RangeAWSCR-CELA Series
Frequency10MHz
Resonant Frequency10MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Alternatives for AWSCR-10.00CELA-C10-T3
1 Product Found
Technical Specifications
Product Range
AWSCR-CELA Series
Resonant Frequency
10MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Frequency
10MHz
No. of Pins
3 Pin
Frequency Stability
± 0.2%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability