Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-10.00CELA-C33-T3
Newark Part No.16AH0892
Product RangeAWSCR-CELA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 5000+ | $0.756 |
| 10000+ | $0.700 |
| 20000+ | $0.652 |
| 30000+ | $0.607 |
| 50000+ | $0.581 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-10.00CELA-C33-T3
Newark Part No.16AH0892
Product RangeAWSCR-CELA Series
Technical Datasheet
Product RangeAWSCR-CELA Series
Resonant Frequency10MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Product Range
AWSCR-CELA Series
No. of Pins
3 Pin
Frequency Stability
± 0.2%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
10MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for AWSCR-10.00CELA-C33-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
