Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-25.00CW-T
Newark Part No.14T0251
Product RangeAWSCR-CW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
5000+ | $0.444 |
10000+ | $0.410 |
20000+ | $0.381 |
30000+ | $0.356 |
50000+ | $0.341 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$2,664.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-25.00CW-T
Newark Part No.14T0251
Product RangeAWSCR-CW Series
Technical Datasheet
Frequency25MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance60ohm
Frequency Tolerance± 0.5%
Product RangeAWSCR-CW Series
Frequency Stability± 0.2%
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Frequency
25MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
60ohm
Product Range
AWSCR-CW Series
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for AWSCR-25.00CW-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate