Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSZT-16.00MXD-T
Newark Part No.96J0024
Product RangeAWSZT-MXD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.980 |
5000+ | $0.960 |
10000+ | $0.896 |
20000+ | $0.840 |
30000+ | $0.790 |
50000+ | $0.759 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$980.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSZT-16.00MXD-T
Newark Part No.96J0024
Product RangeAWSZT-MXD Series
Technical Datasheet
Frequency16MHz
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Impedance40ohm
Frequency Tolerance± 0.5%
Product RangeAWSZT-MXD Series
Frequency Stability± 0.3%
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
Frequency
16MHz
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
40ohm
Product Range
AWSZT-MXD Series
Operating Temperature Min
-20°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for AWSZT-16.00MXD-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate