Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.070 |
| 5+ | $174.040 |
| 10+ | $162.720 |
| 25+ | $159.460 |
| 50+ | $156.210 |
Price for:Each
Minimum: 1
Multiple: 1
$179.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPTA2
Newark Part No.47AM9480
Technical Datasheet
Signal Conditioner InputPWM
Signal Conditioner OutputVoltage
No. of Output Channels-
Accuracy %5%
Output Accuracy-
Supply Voltage24V
No. of Channels-
Signal Conditioner Mounting-
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
PWM
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Voltage
Accuracy %
5%
Supply Voltage
24V
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate