Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $272.630 |
Price for:Each
Minimum: 1
Multiple: 1
$272.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6004872
Newark Part No.69AK7660
Technical Datasheet
Mat TypeESD Traction Mat
Mat ColourBlack
Mat MaterialNitrile Rubber
Ground Terminal Type-
Width - Imperial48"
Length - Imperial72"
Width - Metric1.2m
Length - Metric1.8m
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
ACL Staticide® ESD traction mat offers static production and slip resistance in a variety of settings including ESD-protected areas. The conductive nitrile rubber will last for years without cracking or curling. This resilient floor mat can withstand grease, oil, and common lab chemicals. The high heat resistance makes it a safe choice for welders. Staticide ESD Traction Mat is suitable for any ESD-safe work area as it fulfils ANSI/ESD S20.20 guidelines for sensitive device manufacturing.
- Suitable for floor specifications outlined in ANSI/ESD S20.20
- Resistance: 103 - 106ohms per ANSI/ESD S7.1-2005
- High-traction, slip-resistant
- Melt point over 500°F
- Durable against chemicals
- Available in black only
- Made in USA
- 48” x 72” x .125" thickness
Technical Specifications
Mat Type
ESD Traction Mat
Mat Material
Nitrile Rubber
Width - Imperial
48"
Width - Metric
1.2m
Product Range
-
Mat Colour
Black
Ground Terminal Type
-
Length - Imperial
72"
Length - Metric
1.8m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate