Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No7375DGYR3640
Newark Part No.92AH2326
Product RangeDualmat Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $1,823.030 |
3+ | $1,737.740 |
5+ | $1,684.430 |
10+ | $1,620.470 |
25+ | $1,588.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,823.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No7375DGYR3640
Newark Part No.92AH2326
Product RangeDualmat Series
Technical Datasheet
Mat TypeStatic Dissipative Laminate
Mat ColourDark Gray
Mat MaterialElastomer
Ground Terminal Type2 10mm Female Snaps
Width - Imperial36"
Length - Imperial40"
Width - Metric914.4m
Length - Metric1m
Product RangeDualmat Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mat Type
Static Dissipative Laminate
Mat Material
Elastomer
Width - Imperial
36"
Width - Metric
914.4m
Product Range
Dualmat Series
Mat Colour
Dark Gray
Ground Terminal Type
2 10mm Female Snaps
Length - Imperial
40"
Length - Metric
1m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate