| Quantity | Price |
|---|---|
| 1+ | $1,073.680 |
| 5+ | $1,038.480 |
| 10+ | $1,003.280 |
| 25+ | $927.010 |
| 50+ | $874.200 |
Product Information
Product Overview
ACL 806 is a dual point pen probe precision instrument that is ideal for measuring resistance between two points in tiny spaces. The pin-head probes can easily accommodate hard-to-reach areas where 5-lb probes don’t fit. The portability and comfortable ergonomic design allow the user to audit specimens in the field and laboratory without sacrificing accuracy. This device uses spring loaded electrodes with conductive rubber boots to ensure superior contact with hard and irregular surfaces. The pogo-pin ATE-quality probes are made of beryllium copper with minimum 60 micro-inch hard gold. Using a thin line BNC coaxial cable with inner source and outer sense connections allows for minimized reading errors due to electrostatic interference.
- Compatible with most resistance meters including ACL 380, ACL 395, and ACL 800
- Includes BNC coaxial cable and BNC to stereo jack adapter for attaching probe to resistance meter
- Measures areas 0.32inches (8.2mm) diameter
- Spring loaded electrodes with conductive rubber boots
- Conforms to ANSI/ESD STM11.13-2006
- Use for resistance testing in small specimens, parts, and hard to reach place
- Made in the USA
Technical Specifications
Dual Point Pen Probe
-
ACL Staticide Megohmmeters
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate