New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  ACL306

                                                                                                  Ohmmeter, 2-Wire, 1kohm to 1Tohm, 5.1 "

                                                                                                  ACL STATICIDE
                                                                                                  ACL STATICIDE ACL306
                                                                                                  ACL STATICIDE ACL306
                                                                                                  ACL STATICIDE ACL306
                                                                                                  ACL STATICIDE ACL306
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerACL STATICIDE
                                                                                                  Manufacturer Part NoACL306
                                                                                                  Newark Part No.67AK7726
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,081.080
                                                                                                  5+$1,045.630
                                                                                                  10+$1,010.190
                                                                                                  25+$933.390
                                                                                                  50+$880.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,081.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ACL STATICIDE
                                                                                                  ManufacturerACL STATICIDE
                                                                                                  Manufacturer Part NoACL306
                                                                                                  Newark Part No.67AK7726
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection2-Wire
                                                                                                  Resistance Measurement Range1kohm to 1Tohm
                                                                                                  Resolution (ohm)-
                                                                                                  Test Current-
                                                                                                  Accuracy-
                                                                                                  External Height5.1"
                                                                                                  External Width2.8"
                                                                                                  External Depth1.4"
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  ACL 306 handheld two-point resistance checker offers an all-in-one solution for those requiring resistance readings in small areas, but do not want to encumber themselves with added wires or a megohmmeter. Portable and lightweight, this indicator is perfect for testing ESD packaging with nooks and recesses or any part on the assembly line that is too small for five-pound electrodes. The metal spring-loaded pogo pins may be used with or without conductive rubber boots. The LED logarithmic scale is quick and easy to read and evaluate. Economical and lightweight, this indicator is perfect for assurance check for ESD packaging, trays, DIP tubes, and assembly lines. Ideal for maintenance checks and quality control inspections.

                                                                                                  • Color LED display segments
                                                                                                  • Measuring range: 10³ - 10¹² ohms
                                                                                                  • Measures 0.5” wide
                                                                                                  • Conductive pogo pins
                                                                                                  • Dimensions: 2.8” x 5.1” x 1.4”
                                                                                                  • Made in USA

                                                                                                  Contents

                                                                                                  Tester, Two pairs of pins, one set of rubber boots, Calibration certificate.

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  2-Wire

                                                                                                  Resolution (ohm)

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  External Width

                                                                                                  2.8"

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Resistance Measurement Range

                                                                                                  1kohm to 1Tohm

                                                                                                  Test Current

                                                                                                  -

                                                                                                  External Height

                                                                                                  5.1"

                                                                                                  External Depth

                                                                                                  1.4"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.