Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.570 |
| 25+ | $15.130 |
| 50+ | $13.280 |
Price for:Box of 24
Minimum: 12
Multiple: 12
$198.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part NoSW12
Newark Part No.61T7224
Technical Datasheet
Wipe Material-
Wipe Width8"
Wipe Length5"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Wipe Material
-
Wipe Length
5"
SVHC
No SVHC (17-Dec-2015)
Wipe Width
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate