Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part No70032
Newark Part No.87P0509
Technical Datasheet
Power Rating7VA
Secondary Voltages2 x 12V
Primary Voltages2 x 115V
Secondary Current Nom292mA
Transformer MountingThrough Hole
SVHCTo Be Advised
Technical Specifications
Power Rating
7VA
Primary Voltages
2 x 115V
Transformer Mounting
Through Hole
Secondary Voltages
2 x 12V
Secondary Current Nom
292mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate