
| Quantity | Price |
|---|---|
| 1+ | $197.450 |
Product Information
Product Overview
A 10.1" LCD TFT display with incredibly high resolution and great angle-visibility! We tried to get the thinnest, brightest, highest resolution display that would be good for embedded computing usage. Included is a driver board with HDMI, VGA and Composite inputs. The display is very easy to use - simply connect a 5-12VDC adapter to the 2.1mm center-positive DC jack, then connect a digital video source to one of the ports. Voila, a display! There's a little wired PCB with little buttons that let you enter a menu system for adjusting brightness, color and contrast. It tried to auto-detect which input you have and switches to that one or you can 'select' from the menu which to display. For use with a Raspberry Pi we suggest editing config.txt to set the HDMI to 1280x800 in case it doesn't detect the resolution properly. You can see our suggested config.txt in the Technical details tab. The easiest way to edit the config.txt is to put the Pi SD card into an every day computer and edit config.txt with any text editor and save. For use with a BeagleBone Black, we found it works when plugged in, no configuration required.
Technical Specifications
-
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
