New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  1983

                                                                                                  Add-On Board, PiTFT Plus Raspberry Pi HAT, 2.8" LCD Screen, 320 x 240, Capacitive Touchscreen

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 1983
                                                                                                  ADAFRUIT 1983
                                                                                                  ADAFRUIT 1983
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1983
                                                                                                  Newark Part No.31AC4546
                                                                                                  Product RangeDisplays
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1983
                                                                                                  Newark Part No.31AC4546
                                                                                                  Product RangeDisplays
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Product RangeDisplays
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Kit ContentsAdd-On Board, PiTFT Plus Raspberry Pi HAT
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PiTFT Mini Kit - 320x240 2.8" TFT LCD + Capacitive Touchscreen for the Raspberry Pi Looking for a small touchscreen display to use in your next Raspberry Pi project? This petite TFT LCD display measures 2.8" from corner to corner and features capacitive touch sensing just like your smart phone. This allows for more responsive inputs using just your finger and a sharper display since the light doesn't have to pass through a grid of resistive wires. The display can output full 16-bit color and connects to the Pi's GPIO port using the high-speed SPI interface. The display was designed for the Model B but works with and fits the B+, A+, and Pi 2 (there is a bit of overhang but only 5mm or so.) The connection uses the i2C Pins (SCL & SDA), SPI pins (SCK, MOSI, MISO, CE0), and 2 GPIO Pins (#25 & #24) leaving the other GPIOs unused. There are also connections for 4 tactile switches (optional - not included but available ) which are wired to 4 additional GPIO pins so you can make a basic interface.

                                                                                                  • Display current draw is mostly based on the backlight, with full-on backlight the current draw is ~100mA.
                                                                                                  • Screen Dimensions: 50mm x 69mm x 4mm
                                                                                                  • PCB Dimensions: 56mm x 85mm x 2mm
                                                                                                  • Weight: 44g
                                                                                                  • Capacitive touch sensing
                                                                                                  • Product comes fully assembled

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Displays

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Add-On Board, PiTFT Plus Raspberry Pi HAT

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.