| Quantity | Price |
|---|---|
| 1+ | $983.150 |
| 5+ | $950.920 |
| 10+ | $918.680 |
| 25+ | $848.840 |
| 50+ | $800.490 |
Product Information
Product Overview
ABW 32S is an Aqua® ABW-S series 32Kg capacity stainless steel waterproof scale. For ultimate dependability, the Aqua ABW-S boasts IP68 waterproof protection, meaning it's suitable for weighing messy or dusty materials in washdown environments. In addition to the easy-to-clean grade 304 stainless steel housing and platform, the pan is removable for hygienic maintenance. Well-suited for food processing, batching and packaging. The bright LED displays clearly shows results in the front and rear of the scale, allowing multiple users to use the same scale, while hidden color-changing indicators light up during check weighing to show if results are over, under or within preset limits. Percentage weighing makes baking and recipe batching effortless, while parts counting speeds up packaging tasks. Take advantage of the internal rechargeable battery for operation anywhere, including areas where access to power is limited.
- Grade 304 stainless steel casing for premium, professional look, easy cleaning, ultimate durability
- Sealed keypad protects against dirt and spills
- Clear, hidden-until-needed function indicators keep focus where it’s needed
- Heavy-duty rubber feet for stability when weighing
- Front and rear 20mm LED displays allows for dual use
- Bright LED displays front and rear for easy viewing in most environments
- External calibration allows for verification and adjustment with weights
- Overload protection helps prevent damage to internal components
- Auto power-off feature conserves battery life
- Stabilization time of within 1 second and AC adaptor included
Technical Specifications
Washdown
2g
No SVHC (23-Jan-2024)
32kg
Aqua ABW-S Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate