Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoAGB 65A
Newark Part No.17AH8527
Product RangeAGB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,795.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,795.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoAGB 65A
Newark Part No.17AH8527
Product RangeAGB Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max30kg
Resolution (g)1g
Product RangeAGB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
1g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
30kg
Product Range
AGB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate