| Quantity | Price |
|---|---|
| 1+ | $303.710 |
| 10+ | $282.020 |
| 25+ | $272.010 |
| 50+ | $261.990 |
| 100+ | $250.320 |
Product Information
Product Overview
CBX 1201 is a CBX series portable balance ideal for use in education, laboratories, offices or production control. The bright LCD display shows 18mm digits and includes a low battery indicator. No need to replace batteries as the CBX comes standard with an internal rechargeable battery. The battery can last up to 216 hours before needing a recharge, which can be done via a low-voltage USB-type input. The CBX can also operate with a power adapter, which is included with the balance. The easy-to-clean 304 stainless steel tray protects the CBX from most materials and liquids. Calibrating the CBX is easily done with the keypad to ensure accurate and precise results at all times. It is suitable for weighing and parts counting.
- 1200g capacity
- Solid ABS housing is durable for industrial use
- External calibration allows for verification and adjustment with weights
- Vivid, backlit LCD easily visible in any lighting conditions
- Simple key operation allows for easy set up and operation
- Large, grade 304 stainless steel pan allows swift cleaning
- Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
- Rechargeable battery included for operation almost anywhere
- Low-battery indicator alerts users when batteries need replacement
- Operates with a low voltage USB input providing flexibility for powering the device
Technical Specifications
Counting
0.1g
No SVHC (23-Jan-2024)
1.2kg
CBX Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate