Quantity | Price |
---|---|
1+ | $1,301.470 |
3+ | $1,240.580 |
5+ | $1,202.530 |
10+ | $1,156.860 |
25+ | $1,134.040 |
Product Information
Product Overview
CDT 48 is a Cruiser® CDT series dual counting scale for quick, accurate bulk counting, whether it’s stock-taking or order picking. The Cruiser CDT allows users to connect an auxiliary platform. Easily connect the second weighing platform to the Cruiser and control both using the CDT’s full numeric keypad. The optional platforms can handle bulk parts with its large capacity while the CDT provides superior accuracy for a better counting solution. The scale automatically refines the piece weight for greater accuracy. The included RS-232 and an optional USB interfaces provides quick data communication with printers and computers, for intuitive integration into secondary systems. Users can store and recall up to 100 items in the CDT’s memory for management of frequently used parts. Internal rechargeable battery allows the scale to be used anywhere, even if power is not available. Suitable for weighing, parts counting, check counting, net total weighing and dual scale operation applications.
- 48Kg capacity
- Backlit LCD shows weight, unit weight and count in one convenient location
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- RS-232 interface provides speedy connection to computers and printers
- Adjustable levelling feet help optimize setup and solid ABS housing is suitable for industrial use
- AC adaptor included
- Programmable auto power-off to save energy
- Rechargeable battery included for operation almost anywhere and built-in memory
- External calibration allows for verification and adjustment with weights
- Preset tare function speeds the process of repetitive weighing
Technical Specifications
Counting
2g
No SVHC (23-Jan-2024)
48kg
Cruiser CDT Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate