Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPWPLUS 150L
Newark Part No.79AK8629
Product RangeCPWplus L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,045.460 |
| 5+ | $1,011.190 |
| 10+ | $976.910 |
| 25+ | $902.640 |
| 50+ | $851.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,045.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPWPLUS 150L
Newark Part No.79AK8629
Product RangeCPWplus L Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max150kg
Resolution (g)50g
Product RangeCPWplus L Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
CPWPLUS 150L is a CPWplus series of weighing scale. It offers configurations to accommodate a number of applications in the field, lab or warehouse. The stainless steel platform is durable and easy to clean after weighing dirty or messy items. A hold function retains readings on the display once the item is removed from the scale, which is helpful in busy settings. Simple operation, a selection of platform sizes, battery and AC operation, and rugged construction all combine to make the CPWplus truly a great value. It is used in applications such as weighing, display hold.
- Vivid, backlit LCD easily visible in any lighting conditions
- Programmable backlight can be set to "always on," "always off" or "light only when weighing"
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Large, grade 304 stainless steel pan allows easy cleaning, auto power-off to save energy
- Splash-proof housing, keypad and display are easy to clean
- Wall-mount bracket for placing indicator on vertical surface
- Hold function freezes the displayed weight, allowing time to elapse without losing the result
- Zero-tracking feature ensures display returns to zero reading
- 150Kg capacity, 0.05Kg readability, 0.05Kg repeatability (S.D.), 0.1Kg linearity (+/-)
- 2sec stabilization time, RS-232 interface, mild steel base housing
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
50g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
150kg
Product Range
CPWplus L Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate