Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCQT202
Newark Part No.08R4520
Product RangeCQT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $503.360 |
Price for:Each
Minimum: 1
Multiple: 1
$503.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCQT202
Newark Part No.08R4520
Product RangeCQT Series
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max200g
Resolution (g)0.01g
Product RangeCQT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.01g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
200g
Product Range
CQT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate